Molex 93601-0263

Heavy Duty Connector, Grey, GWconnect 93601 Series, Insert, 16 Contacts, 16B, Receptacle
$ 14.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 93601-0263.

Molex

Datasheet1 page5 years ago

IHS

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+100%

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-05-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 93601-0263 provided by its distributors.

Heavy Duty Connector, Grey, GWconnect 93601 Series, Insert, 16 Contacts, 16B, Receptacle
GWconnect Screw Terminal Insert, Female, 16-Pole, 16A, Numbered 1-16, with Wire Protection, Silver (Ag) Plated Contacts, Size 16B «77x27»
HEAVY DUTY INSERT, RCPT, 16POS, 20-14AWG; Product Range:93601 Series; Heavy Duty Connector Type:Insert; No. of Contacts:16 Contacts; Rectangular Shell Size:16B; Gender:Receptacle; Heavy Duty Contact Type:Screw Socket; Cu
Series = HDC / For Shell Size = 16B / Positions = 16 / Insert Gender = Socket / Current Rating A = 16 / Voltage Rating V = 500 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = CSA 22.2 / Standards Met = EN 60664-1 / Standards Met = EN 61984 / Standards Met = UL 1977 / Contact Gender = Socket / Contact Termination Type = Screw Terminal / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0936010263
  • 7316.6005.0
  • 936010263