Molex 93601-0113

Heavy Duty Power Connectors 72P+ PE F INSERT 10A CRP TERM 7172.4052.0
$ 22.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 93601-0113.

Molex

Datasheet1 page6 years ago

Farnell

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-10-18
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 93601-0113 provided by its distributors.

Heavy Duty Power Connectors 72P+ PE F INSERT 10A CRP TERM 7172.4052.0
HEAVY DUTY CONNECTOR, GWCONNECT, 16B SDD FEMALE INSERT CRIMP 72P 10A 250V
Crimp Wire Connector, Gray, Polycarbonate Insulation, 250 V, 10 A
HEAVY DUTY INSERT, RCPT, 72POS, -; Product Range:93601 Series; Heavy Duty Connector Type:Insert; No. of Contacts:72 Contacts; Rectangular Shell Size:16B; Gender:Receptacle; Heavy Duty Contact Type:Crimp Socket - Contacts
GWconnect Crimp Contact Insert, Female, 72-Pole, 10A, Numbered 1-72, for Turned Crimp Contacts, Size 16B «77x27»
16B Sdd F Ins Crp 72P 10A 250V |Molex/flamar 7172.4052.0
Conn Rectangular F 72 POS Crimp ST Cable Mount Bag
72P + PE FEMALE INSERT 10A 250V/UL 600V CRIMP CONTACT

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0936010113
  • 7172.4052.0
  • 936010113