Molex 93601-0112

Heavy Duty Power Connectors 64P+ PE M INSERT 10A CRP TERM 7164.4124.0
$ 17.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 93601-0112.

Molex

Datasheet1 page5 years ago

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTW
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 93601-0112 provided by its distributors.

Heavy Duty Power Connectors 64P+ PE M INSERT 10A CRP TERM 7164.4124.0
Crimp Wire Connector, Gray, Polycarbonate Insulation, 250 V, 10 A
GWconnect Crimp Contact Insert, Male, 64-Pole, 10A, for Turned or Stamped Crimp Contacts, Size 24B «104x27»
HEAVY DUTY CONNECTOR, GWCONNECT, 24B SD MALE INSERT CRIMP 64P 10A 250V
Connector Rectangular Insert Plug 64 Position Polycarbonate
24B Sd M Ins Crp 64P 10A 250V |Molex/flamar 7164.4124.0
Cross Referenced to MOLEX - Part MOL93601-0112
Rectangular Connector, 64 Contact(s), Male
64P + PE MALE INSERT 250V/UL600V CRIMP TERMINAL
Conn Rectangular M 64 POS Crimp Bag
HEAVY DUTY INSERT, PLUG, 64POS, -; Product Range:93601 Series; Heavy Duty Connector Type:Insert; No. of Contacts:64 Contacts; Rectangular Shell Size:24B; Gender:Plug; Heavy Duty Contact Type:Crimp Pin - Contacts Not Supp

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0936010112
  • 7164.4124.0
  • 936010112