Molex 93445-5112

Crimp Housing, 8 Circuit Plug, Small Rear Seal And Cover, Keying Option A, Grey
$ 1.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 93445-5112.

Master Electronics

Datasheet1 page6 years ago

IHS

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-0.88%

Supply Chain

Country of OriginIE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-10-29
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2020-01-15
LTD Date2020-11-01

Descriptions

Descriptions of Molex 93445-5112 provided by its distributors.

CRIMP HOUSING, 8 CIRCUIT PLUG, SMALL REAR SEAL AND COVER, KEYING OPTION A, GREY
ML-XT 8CCT PLUG GRY KEYA W/SML SEAL ASSY | Molex Incorporated 93445-5112
Latch Lock,Plug 2 8pin Female Socket , 20.5mm*38.3mm
Conn Housing PL 8 POS Crimp ST Cable Mount Gray Bag
Cross Referenced to MOLEX - Part MOL93445-5112
AUTOMOTIVE CONN HOUSING, PLUG, 8WAYS
AUTOMOTIVE CONN HOUSING, PLUG, 8WAYS; Product Range: ML-XT 93445 Series; Gender: Plug; No. of Positions: 8Ways; For Use With: Molex ML-XT Series 84524-0004 & 84524-0014 Pin Contacts; Connector Body Material: Nylon (Polyamide)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0934455112
  • 93445-5112.
  • 934455112