Molex 92315-1450

Cable Assembly Ribbon 0.5m 28AWG Picoflex to Picoflex 14 to 14 POS F-F IDT-IDT Picoflex® Bag
$ 2.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 92315-1450.

Molex

Datasheet2 pages5 years ago
Datasheet1 page23 years ago

IHS

JRH Electronics

Inventory History

3 month trend:
-0.16%

Supply Chain

Country of OriginSK
Introduction Date2012-10-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 92315-1450 provided by its distributors.

Cable Assembly Ribbon 0.5m 28AWG Picoflex to Picoflex 14 to 14 POS F-F IDT-IDT Picoflex® Bag
Cable Assy, 14P Pf50 Rcpt-Rcpt, 500Mm Rohs Compliant: Yes |Molex 92315-1450
Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Off-the-Shelf (OTS) Cable Assembly, 0.50m Length, Tin (Sn) Plating, 14 Circuits
Current Rating Max. A = 1.2 / Contact Material = Phosphor Bronze / Jacket Colour = White / Termination Method = IDC / Termination Method = Snap-In / Cores = 14 / Voltage Rating V = 279 / Length mm = 500 / Pitch Spacing mm = 1.27 / Plating Material = Tin / Series = Picoflex

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0923151450
  • 923151450