Molex 92315-0608

Cable Assembly 0.08m 28AWG 1.27mm 6 to 6 POS Picoflex to Picoflex F-F Picoflex® Bag
$ 0.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 92315-0608.

Molex

Datasheet1 page13 years ago
Datasheet1 page23 years ago

IHS

JRH Electronics

Inventory History

3 month trend:
-5.58%

Supply Chain

Country of OriginPL
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-11-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 92315-0608 provided by its distributors.

Cable Assembly 0.08m 28AWG 1.27mm 6 to 6 POS Picoflex to Picoflex F-F Picoflex® Bag
Molex 923150608 Picoflex Cable Assembly 80mm 6 Circuits Tin Plating
Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Off-the-Shelf (OTS) Cable Assembly, 0.08m Length, Tin (Sn) Plating, 6 Circuits
Ribbon Cables / IDC Cables PICOFLEX 1.27MM 6P 80MM SN
Cross Referenced to MOLEX - Part MOL92315-0608
6CKT PICOFLEX 80MM LONG PICOFLEX HARNESS
Cable Assy, 6P Pf50 Rcpt-Rcpt, 3.2"; Connector To Connector:Pf50 Receptacle To Pf50 Receptacle; No. Of Positions:6Positions; Cable Length - Imperial:3.2"; Cable Length - Metric:80Mm; Connector Pitch:1.27Mm Rohs Compliant: Yes |Molex 92315-0608
Current Rating Max. A = 1.2 / Contact Material = Phosphor Bronze / Jacket Colour = White / Termination Method = IDC / Termination Method = Snap-In / Cores = 6 / Voltage Rating V = 255 / Length mm = 80 / Pitch Spacing mm = 1.27 / Plating Material = Tin / Series = Picoflex

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0923150608
  • 923150608