
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 90170-0016 | 23,769 | 1250 | |||||||||
| Verical | 901700016 | 23,769 | 1180 | |||||||||
| Powell Electronics | 90170-0016 | 15,688 | 1250 | 1h | ||||||||
| JRH Electronics | 90170-0016 | 23,769 | 1250 | 10h | ||||||||
| RS (Formerly Allied Electronics) | 90170-0016 | 0 | 5 | Bulk | 16h |
Download Molex 90170-0016 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Molex 90170-0016 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: