Descriptions of Molex 90151-2110 provided by its distributors.
Conn Socket Strip RCP 10 POS 2.54mm Solder ST Top Entry Thru-HoleC-Grid Tube
C-Grid III PCB Receptacle, 2.54mm Pitch, Dual Row, Vertical, 10 Circuits, Tin (Sn) Plating, Straight PCB Pins
Pin and Socket Header PCB - Vertical 10P
Push-Pull,Receptacle 2.54mm 2 10pin 3A 1.02μm tin Black Through hole mounting 12.7mm*5.08mm*5.08mm
PCB Receptacle, 10 Contacts, 2 Rows, 2.54mm, Tin, 3A, THT, Straight, Phosphor Bronze, Board-to-Board
Headers & Wire Housings CGrid PCB Conn DR Vt TnA 10Ckt
Connector, Rcpt, 10Pos, 2.54Mm; |Molex 90151-2110
Cross Referenced to MOLEX - Part MOL90151-2110
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
CONN, RCPT, 10POS, 2ROW, 2.54MM, TH; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: C-Grid 90151 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin P