JST PHDR-12VS

Connector Header, PHD Series, 12 Position, 2.0mm, 28-22 AWG, Free Hanging, Crimp, Natural
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST PHDR-12VS.

JRH Electronics

Datasheet0 pages0 years ago

IHS

HQonline

element14 APAC

Future Electronics

Inventory History

3 month trend:
+10.12%

CAD Models

Download JST PHDR-12VS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Connector, PHD Series, 10 Position, 2.0mm, 28-22 AWG, Free Hanging, Crimp, Natural
Connector Housing, PH Series, 12 Position, 2.00mm, Free Hanging, Crimp, Natural
Connector Housing, EH Series, 12 Position, 2.5mm, Female Socket, Free Hanging, Crimp, Natural

Descriptions

Descriptions of JST PHDR-12VS provided by its distributors.

Connector Header, PHD Series, 12 Position, 2.0mm, 28-22 AWG, Free Hanging, Crimp, Natural
Receptacle 2 12pin Female Socket Crimping Natural color wire mounting,free hanging,Through hole mounting 13.9mm(Length)*5mm(height)
HOUSING, CRIMP, RECEPTACLE, 2MM, 12WAY; Product Range: PHD Series; Gender: Receptacle; No. of Positions: 12Ways; Pitch Spacing: 2mm; For Use With: SPHD Series Socket Contacts; SVHC: No SVHC (07-Jul-2017)
Positions = 12 / Rows = 2 / Pitch mm = 2 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 3 / Voltage Rating VAC/DC = 250 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • PHDR12VS