JST PHDR-10VS

Connector, PHD Series, 10 Position, 2.0mm, 28-22 AWG, Free Hanging, Crimp, Natural
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST PHDR-10VS.

JRH Electronics

Datasheet0 pages0 years ago

IHS

HQonline

Newark

Future Electronics

Inventory History

3 month trend:
+67.31%

CAD Models

Download JST PHDR-10VS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Connector Header, PHD Series, 12 Position, 2.0mm, 28-22 AWG, Free Hanging, Crimp, Natural
Connector Housing, PH Series, 12 Position, 2.00mm, Free Hanging, Crimp, Natural
Connector Housing, EH Series, 10 Position, 2.5mm, Female Socket, Free Hanging, Crimp, Natural

Descriptions

Descriptions of JST PHDR-10VS provided by its distributors.

Connector, PHD Series, 10 Position, 2.0mm, 28-22 AWG, Free Hanging, Crimp, Natural
Housing, Crimp, Receptacle, 2Mm, 10Way; |Jst / Japan Solderless Terminals PHDR-10VS
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount White Bag
Rectangular Connector Housings; PHDR-10VS; JST; 2; 10; 10
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, White Insulator
JST PHDR-10VS Socket Housing 10 Pins 2mm 2-Row PCB Connection
PHD Series 10 Position 2.0 mm Dual Row Wire to Board Socket
-25℃~+85℃ 2mm 2x5P PHD 5 2 2mm Without a buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
10 PinF RCP,3A,250V,Pih:2mm.Crimp,ST Bag,CLR:NL
ARM Microcontrollers - MCU CortexM3 32bit 32KB
CONN HOUSING PHD 10POS 2MM DUAL
Receptacle 2 10pin Female Socket Crimping Natural color wire mounting,free hanging,Through hole mounting 11.9mm*5mm*5mm
Crimping Terminal Rubber Shell
Housing, 10Circuit, 2.0mmPitch
HOUSING, CRIMP, RECEPTACLE, 2MM, 10WAY; Product Range: PHD Series; Gender: Receptacle; No. of Positions: 10Ways; Pitch Spacing: 2mm; For Use With: SPHD Series Socket Contacts; SVHC: No SVHC (27-Jun-2018); No. of Rows: 2Rows
Positions = 10 / Rows = 2 / Pitch mm = 2 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 3 / Voltage Rating VAC/DC = 250 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • PHDR10VS