Descriptions of JST PHDR-18VS provided by its distributors.
Connector Header, PHD Series, 18 Position, 2.0mm, 28-22 AWG, Free Hanging, Crimp, Natural
Connector, 2.0mm Pitch, Double-Row Construction, Stable Contact Performance, Ful
Board Connector, 18 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, White Insulator
Conn Housing RCP 18 POS 2mm Crimp ST Cable Mount White Bag
Housing, Phd 18Way 2Mm Dual Row; |Jst / Japan Solderless Terminals PHDR-18VS
CONN HOUSING PHD 18POS 2MM DUAL / 18 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
JST Connector housing, 18road, 2mmPitch, 2line
-25℃~+85℃ 2mm 2x9P PHD 9 2 2mm Without a buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
18 PinF RCP,3A,250V,Pih:2mm.Crimp,ST Bag,CLR:NL
Housing, 18Circuit, 2.0mmPitch
HOUSING, PHD 18WAY 2MM DUAL ROW; Pitch Spacing: 2mm; No. of Contacts: 18Contacts; Gender: Receptacle; Product Range: PHD Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact