
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 901303350 | 260 | 64 | |||||||||
| JRH Electronics | 90130-3350 | 6,144 | 11 | 13h | ||||||||
| DigiKey | WM19363-ND | 1,891 | 1 | Tray | ||||||||
| TME | 901303350-MOL | 5,730 | 15 | 23h | ||||||||
| Heilind Americas | 90130-3350 | 0 | 22h |
Download Molex 90130-3350 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Molex 90130-3350 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: