Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 90119-0120

Molex Tinned crimping terminal Female terminal, C-Grid IIIseries, maximum0.1mm², min0.08mm²
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90119-0120.

IHS

Datasheet2 pages7 years ago

Sager Electronics

Molex

Newark

Master Electronics

Inventory History

3 month trend:
+6.81%

CAD Models

Download Molex 90119-0120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.13
$ 0.13
Stock
2,745,039
1,785,988
1,785,988
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Wire/Cable Gauge
28 AWG
28 AWG
28 AWG
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Insulation
Non-Insulated
Non-Insulated
Non-Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Contact Material
Tin
Gold
Gold
Color
-
-
-

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350536-1
Rectangular Connector Contacts; 350536-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
Molex Tinned crimping terminal Female terminal, KK 396series, maximum0.8mm², min0.2mm²
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel
Connector Minifit Contact Receptacle 1 Position Crimp Straight Cable Mount Reel
TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of Molex 90119-0120 provided by its distributors.

Molex Tinned crimping terminal Female terminal, C-Grid IIIseries, maximum0.1mm², min0.08mm²
C-Grid III Female Crimp Terminal, 28-26 AWG, Reel, Pre-Plated Tin (Sn)
Connector Accessory, 0.03in Min Cable Dia, 0.048in Max Cable Dia, Contact, Phosphor Bronze
CONTACT, SOCKET, 28-26AWG, CRIMP; Product Range: C-Grid III 90119 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 26AWG; Contact Plating: Tin Plated Contacts; For Use With: Molex C-Grid III

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901190120
  • 901190120