Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-215882-0

Conn IDC Connector RCP 40 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 2.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-215882-0.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-9.03%

CAD Models

Download TE Connectivity 4-215882-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity1658622-9
Conn IDC Connector RCP 40 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity1658623-9
Conn IDC Connector RCP 40 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity1658620-9
Conn IDC Connector F 40 POS 2.54mm IDT RA Cable Mount Box/Tube
3M IDC Connector, 891 Series, Receptacle, 40 Pos, 2 Row, 2.54mm Pitch, Wire Mount
Conn IDC Connector SKT 40 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector RCP 30 POS 2.54mm IDT RA Cable Mount QF-50™ Tray

Descriptions

Descriptions of TE Connectivity 4-215882-0 provided by its distributors.

Conn IDC Connector RCP 40 POS 2.54mm IDT RA Cable Mount Loose Piece
Avnet Japan
AMP FROM TE CONNECTIVITY 4-215882-0 Wire-To-Board Connector, AMP-LATCH Series, 40 Contacts, Receptacle, 2.54 mm, IDC / IDT, 2 Rows
SOCKET, IDC, CLASS 1, 40WAY; Pitch Spacing: 2.54mm; No. of Contacts: 40Contacts; Gender: Receptacle; Product Range: AMP-LATCH Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contact
40 WAY BLACK MK II RECP Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Row-to-Row Spacing: 2.54 mm Row-to-Row Spacing: .1 in Wire-to-Board 2.54 mm .1" | Ribbon Cable Connector | Part Number: 4-215882-0 | Internal Number: 4-215882-0 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty