
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 87438-1143 | 1,039 | 1 | Cut Tape | ||||||||
| Verical | 0874381143 | 2,152 | 13 | |||||||||
| Arrow Electronics | 0874381143 | 2,152 | 1 | |||||||||
| JRH Electronics | 87438-1143 | 3,000 | 1K | 7h | ||||||||
| TME | 874381143-MOL | 3,000 | 1K | 10h |
Download Molex 87438-1143 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Molex 87438-1143 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: