Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 292227-7

Conn Shrouded Header HDR 7 POS 1.5mm Solder RA SMD Embossed Tape

$ 1.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 292227-7.

IHS

Datasheet5 pages2 years ago

Sager Electronics

ShanghaiCT

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-0.84%

CAD Models

Download TE Connectivity / AMP 292227-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity292228-6
1.5 MINI CT SGL H SMT W/O BOSS, PCB Headers and Receptacles | TE Connectivity 292228-6
Conn Shrouded Header (4 Sides) HDR 7 POS 1.5mm Solder ST SMD Pico-SPOX™ Tube
Pico-SPOX 87438 ROHS3Compliant Tin Solder Connector Header -55C~105C 250V 100.0muin 2.54mum
Pin Header, Right Angle, Wire-to-Board, 1.5 mm, 1 Rows, 6 Contacts, Surface Mount Right Angle
HIROSE ELECTRICDF57H-5P-1.2V(21)
Hirose 1.2mmpitch5pSingle row pin header Wire-to-board connector, DF57series, right angle, surface
TE Connectivity / AMP1775443-5
Emix Conn., 1.5Mm Pitch, Hdr, V/T, 5P/ Tbe |Te Connectivity 1775443-5

Descriptions

Descriptions of TE Connectivity / AMP 292227-7 provided by its distributors.

Conn Shrouded Header HDR 7 POS 1.5mm Solder RA SMD Embossed Tape
PCB Mount Header, Right Angle, Wire-to-Board, 7 Position, 1.5 mm [.059 in] Centerline, Fully Shrouded, Tin, Surface Mount, Signal, AMP Mini CT
WIRE-BOARD CONNECTOR, HEADER, 7WAY 1.5MM; Product Range:TE - Mini-CT Series; Series:Mini CT; Contact Termination:Surface Mount Right Angle; Gender:Header; No. of Contacts:7; No. of Rows:1; Pitch Spacing:1.5mm; Contact Plating:Tin ;RoHS Compliant: Yes
1.5 MINI CT SGL H SMT W BOSS 7 PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 7 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 7 | PCB Connector Header & Receptacle | Part Number: 292227-7 | Internal Number: 292227-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292227-7.