Molex 504050-0691

Molex 504050-0691 Headers & Wire Housings, Picolock 1.5 W/B Header Assembly, Embtp Pkg 6P
$ 0.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 504050-0691.

Upverter

Datasheet2 pages6 years ago
Technical Drawing6 pages7 years ago

Sager Electronics

Molex

element14 APAC

Master Electronics

Inventory History

3 month trend:
-6.30%

CAD Models

Download Molex 504050-0691 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-05-10
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 6 POS 1.5mm Solder RA Side Entry SMD Pico-SPOX T/R
Molex 504050-0791 Headers & Wire Housings, Picolock 1.5 W/B Header Assembly, Embtp Pkg 7P
1.25mm Pitch PanelMate Header, Surface Mount, Right-Angle, 1.90mm Height, 6 Circuits
TE Connectivity292228-6
1.5 MINI CT SGL H SMT W/O BOSS, PCB Headers and Receptacles | TE Connectivity 292228-6
TE Connectivity / AMP292227-7
7-Pin Header, 1.5mm Pitch, 1 Detent Lock, 2A, Tin Plated, Beige, SMD, 17mm × 4.8768mm × 9.2mm
TE Connectivity / AMP1775443-5
Emix Conn., 1.5Mm Pitch, Hdr, V/T, 5P/ Tbe |Te Connectivity 1775443-5

Descriptions

Descriptions of Molex 504050-0691 provided by its distributors.

Molex 504050-0691 Headers & Wire Housings, Picolock 1.5 W/B Header Assembly, Embtp Pkg 6P
1.50mm Pitch, Pico-Lock PCB Header, Single Row, Right-Angle, Surface Mount, Gold (Au) Plating, Positive Lock, 6 Circuits, Tape and Reel
Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
1x6P 6P 1 Gold 1.5mm 6 -40℃~+105℃ Copper alloy Horizontal attachment SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
Pitch mm = 1.5 / Contacts = 6 / Rows = 1 / Gender = Male / Body Orientation = Right Angle / Mounting Type = SMD / Contact Material = Copper Alloy / Contact Plating = Gold over Nickel / Shrouded = Yes / Current Rating A = 3 / Voltage Rating V = 150 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Pico-Lock

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50405-00691
  • 504050-0691.
  • 5040500691
  • 5040500691.