Molex 85791-2020

Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Locking, Jack
$ 25.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 85791-2020.

IHS

Datasheet3 pages8 years ago

Farnell

Molex

Master Electronics

Newark

Inventory History

3 month trend:
+35.44%

CAD Models

Download Molex 85791-2020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Conn Modular Jack RCP 8 POS Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 5e
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Locking, Jack
Modular Connectors / Ethernet Connectors Pdjack Gigabit Poe Class 1
Amphenol Communications SolutionsRJHSE5380
Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, Without LEDs.
AmphenolRJSAE538A02
RJ Connector, 8+8 Contact(s), Female, Right Angle, Solder Terminal, Mounting Flange, Jack
Amphenol Communications SolutionsRJHSE5481
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Panel Mount, Through Hole Mount

Descriptions

Descriptions of Molex 85791-2020 provided by its distributors.

Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Locking, Jack
Modular Connectors / Ethernet Connectors Pdjack Gigabit Poe Class 2
Conn RJ-45 RCP 8 POS Solder RA Thru-Hole 8 Terminal 1 Port PDJack™ Cat 5e Tray
MXMag PD Integrated Gigabit Ethernet 8 Core PoE+ 30W Class 2 Single-Port RJ45 Connector, 39.00mm Depth, 3.15mm Phy Pin Length, Right-Angle, Inverted Profile, with Shield Tabs, Non-LED, Standard Temperature, Tray
JACK, THT, GIGABIT, R/A, CLASS 2, 8P8C; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5, Cat5e; IP Rating: -; Connector Mounting: Panel

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0857912020
  • 85791-2020.
  • 857912020