Molex 85543-0001

Modular Jack, Right-Angle, Low Profile, Shielded, Surface Mount, 8/8, Cat5e
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 85543-0001.

IHS

Datasheet1 page19 years ago

Molex

Supply Chain

Country of OriginSK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 85543-0001 provided by its distributors.

Modular Jack, Right-Angle, Low Profile, Shielded, Surface Mount, 8/8, Cat5e
RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
Modular Jacks RA SMT 8/8 CAT5E lo pro, shielded
JACK, 8 WAY SMT; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):8P8C; LAN
CONN RJ-45 F 8 POS 1.27MM RA 8-TERM 1 PORT

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 085543-0001
  • 0855430001
  • 855-43-0001
  • 855430001