Molex 84728-1001

Sealed Industrial USB Type B Plug-to-Shielded Pigtail, 2.0m Length
$ 23.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 84728-1001.

Molex

Datasheet1 page13 years ago
Datasheet1 page15 years ago
Datasheet1 page16 years ago

Newark

Farnell

Arrow Electronics

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Cable Assembly USB 2m 24AWG/28AWG 4 POS USB Type A to 4 POS USB Type B PL-PL
Cable Assembly PVC 2m 24AWG/28AWG 4 POS USB to 4 POS USB PL-PL Crimp-Crimp
Cable Assembly USB 2m USB Type A to USB Type B 4 to 4 POS M-M 24AWG/28AWG
ASSMANN WSW ComponentsAK672-2
USB connection cable 1.1 version with a A male to B male in a 2 meter
ASSMANN WSW ComponentsAK673-OE-R
Cable Assembly USB 2m USB Type B 4 POS M 24AWG/28AWG
ASSMANN WSW ComponentsAK67321-2-R
Cable Assembly USB 2m 28AWG Micro USB Type A to USB Type A M-M

Descriptions

Descriptions of Molex 84728-1001 provided by its distributors.

Sealed Industrial USB Type B Plug-to-Shielded Pigtail, 2.0m Length
Plug Usb Type-B Shielded Pigtail 2M Rohs Compliant: Yes |Molex 84728-1001
USB CABLE, 2.0, PLUG-FREE END, 2M; Connector to Connector: Type B Plug to Free End; Cable Length - Metric: 2m; Cable Length - Imperial: 6.6ft; USB Standard: USB 2.0; Jacket Colour: Black; Electronic Marking: -; Product Range: 8
PLUG, USB, TYPE B, SHIELDED, 2M; Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Jacket Colour:Black; Cable Length:2.0m; Connector Type:USB Type B; Connector Type:USB; Gender:Plug; Lead Length:2m; Length:2m; No. of Contacts:5; Series:84728

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0847281001
  • 847281001