Molex 84510-0004

XRC Sealed Plug with Socket Insert, Shell Size 24, 31 Circuits, without Collar
$ 21.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 84510-0004.

IHS

Datasheet2 pages8 years ago

Molex

Master Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-11-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT02E-16-23P(025)
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-16-23PX
Conn MIL-C-26482 Circular PIN 23 POS Solder ST Box Mount 23 Terminal 1 Port
Amphenol IndustrialPT02A-16-23P(025)
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT06A-16-26P
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
AmphenolPT02E18-32PY
Conn MIL-C-26482 Circular PIN 32 POS Solder ST Box Mount 32 Terminal 1 Port
AmphenolPT02E18-32PW
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Molex 84510-0004 provided by its distributors.

XRC Sealed Plug with Socket Insert, Shell Size 24, 31 Circuits, without Collar
Conn Circular M 31 POS Crimp ST Cable Mount 31 Terminal 1 Port XRC™ Tray
CIRCULAR CONNECTOR XRC SEALED PLUG SOCKET 24 SHELL 31 CIRCUIT IP67 XRC SERIES
CIRCULAR SHELL, PLUG, SIZE 24, PBT; Series:XRC; For Use With:XRC Series 31 Contact Socket Inserts; Connector Shell Size:24; Connector Body Material:Glass Filled PBT (Polybutylene Terephthalate); Shell Type:Solid Shell Straight Plug

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0845100004
  • 845100004