Molex 83421-9014

D Microminiature Connector, 9 ContactS, Female, Crimp Terminal, No 2-56, Receptacle
$ 13.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 83421-9014.

Molex

Technical Drawing1 page13 years ago
Datasheet2 pages13 years ago
Datasheet2 pages17 years ago

Master Electronics

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.31%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Circular Connector, 9 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle
Connector Accessories Sealed Receptacle Housing 9 POS For Male Contacts Thermoplastic
Amphenol IndustrialMS3106A22-20SW
Conn MIL-DTL-5015 Circular SKT 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port
Amphenol Sine SystemsC016 10P006 806 12
Connector Circular Housing Receptacle Through Hole PIN 6+PE Position Polyamide 6.6
Conn Circular SKT 7 POS Crimp ST Box Mount 7 Terminal 1 Port Automotive
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Molex 83421-9014 provided by its distributors.

D Microminiature Connector, 9 ContactS, Female, Crimp Terminal, No 2-56, Receptacle
Jackpost for Commercial Micro-D PCB Mount Plugs, 2-56 UNC-2B Internal Thread
RECEPTACLE, MICRO D, 9WAY; Jacket Colour:Black; Cable Assembly Type:Computer; Connector Type A:Receptacle; Connector Type B:Free End
Micro D Sub Connector; Connector Type:Micro D Sub; Gender:Receptacle; No. of Contacts:9; Contact Termination:Crimp; Contact Material:Copper Alloy; Series:83421; Contact Plating:Gold; Connector Mounting:Cable ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 083421-9014
  • 0834219014
  • 834-21-9014
  • 83421-9014..
  • 834219014