Molex 79758-2022

Cable Assembly UL 1061 0.15m 22AWG Terminal to Terminal F-F Crimp-Crimp
$ 0.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 79758-2022.

Molex

Datasheet1 page5 years ago

Farnell

TME

Inventory History

3 month trend:
-13.02%

Supply Chain

Country of OriginCN
Introduction Date2016-12-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 79758-2022 provided by its distributors.

Cable Assembly UL 1061 0.15m 22AWG Terminal to Terminal F-F Crimp-Crimp
Pre-Crimped Lead C-Grid III Female-to-C-Grid III Female, 150mm, 22 AWG
Rectangular Cable Assemblies C-GRID 22AWG 150MM
C-Grid 150mm 22AWG Pre-Crimped Lead RoHS Compliant: Yes
CABLE ASSY, CRIMP SKT-SKT, BLACK, 150MM; Connector to Connector: PicoBlade Crimp Terminal Socket to PicoBlade Crimp Terminal Socket; Cable Length - Imperial: 5.9"; Cable Length - Metric: 150mm; Product Range: C-Grid III 79758 Series; Jacket Colour: Black; SVHC: No SVHC (15-Jan-2019); Connector Type A: Crimp Socket; Connector Type B: Crimp Socket

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0797582022
  • 79758-2022 .
  • 797582022