Molex 79540-5067

In-Vehicle Dual Port Smart Charger, USB Type A and C, with Backlight, 3.0A USB-C / 2.4A USB-A
$ 35.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 79540-5067.

Molex

Datasheet1 page5 years ago

Master Electronics

Inventory History

3 month trend:
-6.14%

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-02-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 79540-5067 provided by its distributors.

In-Vehicle Dual Port Smart Charger, USB Type A and C, with Backlight, 3.0A USB-C / 2.4A USB-A
Battery Chargers Smart charger SBS A and C SPO
In-Vehicle Smart USB Charger USB Type-A/USB Type-C Receptacle Straight 46 x 43 x 27.79mm Panel Mount
Smart Charger Sbs A_C Spo_White |Molex 795405067
USB Connector, 4 Contact(s), Female, Locking
SMART CHARGER SBS A C SPO WHIT HURON HEADER
USB CHARGER, TYPE A/C, 2 PORT, PANEL;
BATT CHRGR USB IN-VEHICLE 5V 3A
SMART CHARGER SBS AC SPO WHITE
USB Connector Type = USB-A / USB Connector Type = USB-C / Gender = Socket / Ports = 2 / Mounting Type = Panel Mount / Orientation = Straight / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0795405067
  • 795405067