Molex 78061-0012

Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 78061-0012.

Molex

Datasheet2 pages14 years ago
Datasheet5 pages19 years ago

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-11-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Molex 78061-0012 provided by its distributors.

Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
SOCKET, VERT, 240WAY; Product Range:78061 Series; Connector Type:Memory Socket; No. of Contacts:240Contacts; Contact Material:Copper;
CONN SCKT 1MM DIMM VRT TH 240POS
1mm FB Dimm Vert TH 0.76AuLF 240Ckt
DIMM Sockets 240CKT VERT THRUHOLE
1.00mm Pitch Fully Buffered DIMM Socket, Vertical, Through Hole, 0.76µm Gold (Au) Selective Plating, 240 Circuits, with Beveled Metal Pins, with Off-White Latches, 3.18mm Solder Tail Length, Lead-Free

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0780610012
  • 780610012