Molex 75640-5001

Connector SFP Socket 40 Position 1.6mm Press Fit Right Angle Thru-Hole 40 Terminal 2 Port
$ 21.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 75640-5001.

IHS

Datasheet8 pages7 years ago

Sager Electronics

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
+103%

CAD Models

Download Molex 75640-5001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 21.53
$ 19.085
Stock
23,767
4
Authorized Distributors
6
4
Connector Type
Receptacle
Receptacle
Number of Contacts
40
-
Mount
Through Hole
Through Hole
Termination
Press-Fit
-
Contact Material
Brass
-
Contact Plating
Gold, Tin
Gold, Tin
Housing Material
PC
PC
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity5177983-1
Mezzanine Connector, Vertical, Receptacle, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount
TE Connectivity5-5179010-1
Conn Stacking Receptacle 40 POS 13mm to 16mm Stack Height 0.8mm Solder ST SMD Tube
TE Connectivity5-5179009-1
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD Tube
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount, CLE Series
Terminal Connector Receptacle Female 0.5A 30V 38-Pos.
0.80mm Pitch Board-to-Board Receptacle, Surface Mount, Dual Row, 40 Circuits, Lead-Free

Descriptions

Descriptions of Molex 75640-5001 provided by its distributors.

Connector SFP Socket 40 Position 1.6mm Press Fit Right Angle Thru-Hole 40 Terminal 2 Port
Small Form-factor Pluggable (SFP) Stacked 2-by-1 Multi-Port Connector with 4 Lightpipes, with Press-fit PC Tails, 40 Circuits, Lead-Free
CAGE CONN, SFP, 40POS, 2X1, PRESS-FIT; No. of Contacts:40Contacts; Gender:Receptacle; Connector Type:SFP+; Contact Termination Type:Through Hole; Product Range:75640 Series; Connector Mounting:PCB Mount; Contact Plating:
Connector, Sfp+, Rcpt, 40Pos, Th; Connector Type:Sfp Cage & Connector; No. Of Contacts:2 X 20 Contacts; Port Configuration:2 X 1 (Stacked); Heat Sink:Without Heat Sink; Light Pipes:With Light Pipe; Product Range:75640 Series Rohs Compliant: Yes |Molex

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0756405001
  • 756405001