Molex 52465-4071

0.80mm Pitch Board-to-Board Receptacle, Surface Mount, Dual Row, 40 Circuits, Lead-Free
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52465-4071.

Farnell

Datasheet3 pages6 years ago

Molex

Master Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-3.38%

CAD Models

Download Molex 52465-4071 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn Stacking RCP 40 POS 6mm to 10mm Stack Height 0.635mm SMD ST SMD Emboss T/R
Molex 0.635mm Pitch 30P Double Row Header Board-to-Board SlimStack Series Right Angle SMD
1.00mm Pitch DIL Vertical SMT Socket Assembly, location pegs, gold, 20+20 contacts
1.00mm Pitch DIL Vertical SMT Socket Assembly, location pegs, tin, 31 contacts
1.00mm Pitch DIL Vertical SMT Socket Assembly, location pegs, tin, 41 contacts
TE Connectivity5-5179010-1
Conn Stacking Receptacle 40 POS 13mm to 16mm Stack Height 0.8mm Solder ST SMD Tube

Descriptions

Descriptions of Molex 52465-4071 provided by its distributors.

0.80mm Pitch Board-to-Board Receptacle, Surface Mount, Dual Row, 40 Circuits, Lead-Free
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
CONNECTOR, RECEPTACLE, 40POS, 0.8MM; Pitch Spacing:0.8mm; No. of Rows:2; No. of Contacts:40; Gender:Receptacle; Contact Termination:Surface Mount Vertical; Contact Plating:Tin; Contact Material:Phosphor Bronze ;RoHS Compliant: Yes
MEZZANINE CONN, RCPT, 40POS, 2ROW, 0.8MM; Product Range: 52465 Series; No. of Contacts: 40Contacts; Gender: Receptacle; Pitch Spacing: 0.8mm; Contact Termination Ty; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0524654071
  • 524-65-4071
  • 524654071