Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 74059-2502

Board Connector, 175 Contact(S), 6 Row(S), Male, Straight, 0.079 Inch Pitch, Press Fit Terminal,
$ 12.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 74059-2502.

IHS

Datasheet3 pages7 years ago

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-21.95%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 12.04
$ 50.381
Stock
11,397
144
Authorized Distributors
4
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Positions
150
175
Number of Rows
6
6
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-03-15
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Amphenol Communications Solutions73933-1003LF
Conn Hard Metric HDR 150 POS 2mm Press Fit ST Thru-Hole Tube
Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole HDM® Tube
HDM Board-to-Board Backplane Header, Vertical, Press-Fit, Open End, 144 Circuits
Amphenol Communications Solutions89008-116LF
Conn Hard Metric HDR 120 POS 2mm Press Fit ST Thru-Hole Tube
Amphenol89008-110LF
Conn Hard Metric HDR 120 POS 2mm Press Fit ST Thru-Hole Tube
TE Connectivity100525-3
Connector Accessories Coding Key Straight Glass Filled Polyamide 6/6 Brown Bag

Descriptions

Descriptions of Molex 74059-2502 provided by its distributors.

Board Connector, 175 Contact(S), 6 Row(S), Male, Straight, 0.079 Inch Pitch, Press Fit Terminal,
Conn Hard Metric HDR 150 POS 2mm Press Fit ST Thru-Hole Tube
VHDM BP 6 ROW SHLD END ASSY 25 COL | Molex Incorporated 74059-2502
High Speed/Modular Conn VHDM BKPLANE HDR 150
CONN, BACKPLANE, HEADER, 150POS, 2MM;
2mm Connectors VHDM BKPLANE HDR 150
Pin Header PCB - Vertical 150P
VHDM Single-Ended Board-to-Board Backplane Header, 2.00mm Pitch, Vertical, 6-Rows, Guide Pin Signal Module, Shield End Version, 150 Circuits, Pin Length 6.25mm. Series:74074 Enables designers to create custom loaded connectors utilizing standard pin lengths 4.25, 4.75, 5.15 and 6.25mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0740592502
  • 740592502