Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 73644-1217

Hard Metric Connector, 144 Contacts, 6 Rows, Through Hole Mount, Straight, HDM 73644 Series, Gold
$ 35.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73644-1217.

IHS

Datasheet2 pages13 years ago

Molex

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-34.78%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 35.922
$ 31.575
Stock
313
26,165
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Positions
144
144
Number of Rows
6
6
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole HDM® Tube
Conn Hard Metric HDR 144 POS 2mm Solder ST Thru-Hole HDM® Tube
HDM Board-to-Board Backplane Header, Vertical, Press-Fit, Open End, 144 Circuits

Descriptions

Descriptions of Molex 73644-1217 provided by its distributors.

Hard Metric Connector, 144 Contacts, 6 Rows, Through Hole Mount, Straight, HDM 73644 Series, Gold
Board Connector, 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator
Conn, Hdr, Molex 73644-1217; |Molex 73644-1217
High Speed / Modular Connectors 2MM HDM BP GP PF A 30Au GF 144CKT
Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole HDM® Tube
HDM Board-to-Board Backplane Header, Vertical, SMC, Press-Fit, Guide Post Location A, Polarizing Key Position N/A, 144 Circuits, Mating Length 6.00mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 073644-1217
  • 0736441217
  • 736441217