Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 73644-0206

Conn Hard Metric HDR 72 POS 2mm Press Fit ST Thru-Hole HDM® Tube
$ 28.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73644-0206.

IHS

Datasheet3 pages6 years ago

Molex

Master Electronics

Newark

Electro Sonic

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

HDM Board-to-Board Backplane Header, Vertical, Press-Fit, Closed End, 72 Circuits
Conn Hard Metric HDR 72 POS 2mm Solder ST Thru-Hole HDM® Tube
Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Solder Terminal
TE Connectivity5120674-1
High Speed/Modular Conn Hdr 6X010P Vrt C; |Te Connectivity Amp 5120674-1
TE Connectivity5100159-1
Z-PACK Hard Metric Backplane Male PCB Connector, 2mm Pitch, Vertical Mount, ≤1 Gbps
TE Connectivity5106081-1
Board Connector, 77 Contact(S), 7 Row(S), Male, Straight, 0.079 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of Molex 73644-0206 provided by its distributors.

Conn Hard Metric HDR 72 POS 2mm Press Fit ST Thru-Hole HDM® Tube
Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle
HDM Board-to-Board Backplane Header, Vertical, SMC, Press-Fit, Guide Post Location B, Polarizing Key Position D, 72 Circuits, Mating Length 6.00mm
Hard Metric Connector, Header, 72 Position; Product Range:Hdm Series; No. Of Contacts:72Contacts; Pitch Spacing:2Mm; Gender:Header; Contact Termination Type:Through Hole; No. Of Rows:6Rows; Row Pitch:2Mm; Connector Type:Backplane Rohs Compliant: Yes |Molex 73644-0206

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0736440206
  • 736440206