TE Connectivity 5120674-1

Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
$ 22.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5120674-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-13.67%

CAD Models

Download TE Connectivity 5120674-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 23 hours ago)
LTB Date2026-10-11
LTD Date2027-01-09
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity / AMP120674-2
Conn Advanced TCA HDR 60 POS 2mm Press Fit ST Thru-Hole
Amphenol Communications Solutions89007-110LF
Conn Hard Metric HDR 60 POS 2mm Press Fit ST Thru-Hole Tube
Amphenol Communications Solutions89007-116LF
Board Connector, 60 Contact(S), 5 Row(S), Male, Straight, 0.079 Inch Pitch, Press Fit Terminal,
HDM Board-to-Board Backplane Header, Vertical, Press-Fit, Closed End, 72 Circuits
TE Connectivity5120677-1
Backplane HDR Connector 30 POS 2mm Press Fit ST Thru-Hole
TE Connectivity120677-1
30 Position 6 Row 2 mm Pitch Plug Wire to Board Press Fit Through Hole Connector

Descriptions

Descriptions of TE Connectivity 5120674-1 provided by its distributors.

Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
Connector, Z-Pack Series, 60Cont, 2Mm; |Te Connectivity Amp 5120674-1
Conn Backplane Power Contact M 64 POS Solder RA Thru-Hole 64 Terminal 1 Port
Connector Hard Metric Header 60 Position 2mm Press Fit Straight Thru-Hole
Z-PACK HS3 HDR ASSY 6R 60P; Product Range:Z-PACK Series; No. of Contacts:60Contacts; Pitch Spacing:2mm; Gender:Header; Contact Termination Type:Through Hole; No. of Rows:6Rows; Row Pitch:-; Contact Material:Phosphor Bron
Special Order: Z-PACK HS3 HDR ASSY 6R 60P Row-to-Row Spacing: 3.5 mm Row-to-Row Spacing: .138 in Mating Alignment: With Mating Alignment Type: Polarization Number of Rows: 6 High Speed Backplane Connector | 3.5 mm .138" With Polarization | Part Number: 5120674-1 | Internal Number: 5120674-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5120674-1 .