Molex 73642-0000

HDM Board-to-Board Backplane Header, Vertical, Press-Fit, Open End, 72 Circuits
$ 15.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73642-0000.

IHS

Datasheet3 pages13 years ago

_legacy Avnet

Molex

Verical

Master Electronics

Inventory History

3 month trend:
+9.87%

Alternate Parts

Price @ 1000
$ 15.727
$ 11.43
$ 11.43
Stock
3,745
37,628
37,628
Authorized Distributors
6
3
3
Gender
Male
Male
Male
Pitch
2.0066 mm
2.0066 mm
2.0066 mm
Number of Positions
72
72
72
Number of Rows
2
6
6
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-03-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1658391-1
Conn SFP RCP 40 POS 1.6mm Press Fit RA Thru-Hole 16 Terminal 2 Port Tray
TE Connectivity222006-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Press Fit Terminal, Locking, Jack
TE Connectivity5222006-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Press Fit Terminal, Locking, Jack
TE Connectivity5222462-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
RadiallR113427000
Conn MCX RCP 0Hz to 6GHz 50Ohm Press Fit ST Thru-Hole Gold Over Nickel
RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack

Descriptions

Descriptions of Molex 73642-0000 provided by its distributors.

HDM Board-to-Board Backplane Header, Vertical, Press-Fit, Open End, 72 Circuits
Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle
BACKPLANE MODULE, 2MM, 72WAY; Connector Type:Backplane; Series:HDM; Pitch Spacing:2mm; No. of Contacts:72; Gender:Header; Contact Termination:Press Fit Vertical; No. of Rows:6; Contact Plating:Gold; Contact Material:Phosphor Bronze

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0736420000
  • 73642-0000.
  • 736420000