
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 73591-2064 | 551 | 1 | Cut Tape | ||||||||
| TTI | 73591-2064 | 1,200 | 1 | Bulk | 17h | |||||||
| Interstate Connecting Components | 73591-2064 | 0 | 10h | |||||||||
| Heilind Americas | 73591-2064 | 0 | 12h | |||||||||
| RS (Formerly Allied Electronics) | 73591-2064 | 0 | 600 | Bulk | 8h |
Download Molex 73591-2064 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of Molex 73591-2064 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: