Descriptions of Molex 73391-0080 provided by its distributors.
Rf Sma Connector, 1 Contact(S), Female, Board Mount, Solder Terminal, Locking, Jack
RF / Coaxial Connector, SMA Coaxial, 50 ohm, Gold, Right Angle Jack, THT RA, PCB Mount, 73391 Series
Rf Coax Conn, Sma, Jack, 50 Ohm, Pcb; |Molex 73391-0080
SMA Jack, Right-Angle, PCB Receptacle, Through Hole, Die Cast Body, Nickel (Ni) Plated, 3.43mm Leg Length, 80 Pieces Per Tray, 50 Ohms
RF Connector Type = SMA / Gender = Socket / Mounting Type = Through Hole / Orientation = Right Angle / Termination Type = Soldering / Impedance Ohm = 50 / Frequency Max. GHz = 18 / Contact Material = Beryllium Copper / Contact Plating = Gold / Body Material = Zinc Alloy
CONNECTOR, SMA, JACK, 50 OHM, PCB; CONNE; CONNECTOR, SMA, JACK, 50 OHM, PCB; Connector Type:SMA Coaxial; Connector Body Style:Right Angle Jack; Coaxial Termination:Through Hole Right Angle; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper