Molex 73391-0083

RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
$ 4.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73391-0083.

Sager Electronics

Datasheet1 page5 years ago
Datasheet1 page6 years ago

Newark

Upverter

Molex

element14 APAC

Inventory History

3 month trend:
-12.64%

CAD Models

Download Molex 73391-0083 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.71
$ 2.536
Stock
167,148
174,206
Authorized Distributors
6
6
Connector Type
Coaxial, SMA
Coaxial, SMA
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Through Hole
Through Hole
Frequency
18 GHz
18 GHz
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Contact Material
Gold
Gold
Dielectric Material
-
Teflon
Housing Color
-
-

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2015-06-03
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

RF / Coaxial Connector, SMA Coaxial, 50 ohm, Gold, Straight Jack, Board Edge / End Launch, THT
RF / Coaxial Connector, MMCX Coaxial, 50 ohm, Gold, Right Angle Jack, THT RA, PCB Mount
Amphenol RF142146
connector, rf coaxial, smb rt angle jack for p.c.board, 4 legs, 0.038 term, 50 ohm
TE Connectivity5-1814400-1
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
RF / Coaxial Connector, MMCX Coaxial, 50 ohm, Gold, Right Angle Jack, Board Edge / End Launch
Amphenol RF908-22101T
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper

Descriptions

Descriptions of Molex 73391-0083 provided by its distributors.

RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
RF / Coaxial Connector, SMA Coaxial, 50 ohm, Gold, Right Angle Jack, THT RA, PCB Mount, 73391 Series
1 SMA Board-End 18GHz 50Ω Plugin Coaxial Connectors (RF) ROHS
RF Connectors / Coaxial Connectors SMA ST JCK-REC 4HF CUP
SMA Jack, Right-Angle, PCB Receptacle, Through Hole, Die Cast Body, Gold (Au) Plated, 3.43mm Leg Length, 80 Pieces Per Tray, 50 Ohms
Molex SMAConnector female Coaxial connector, SMAseries, Printed circuit board installation, 50Ωimpedance, Welding termination
RF COAX Connector, SMA, R/A JACK, 18GHZ; Connector Type:SMA Coaxial; Body Style:Right Angle Jack; Coaxial Termination:Through Hole Right
RF Connector Type = SMA / Gender = Socket / Mounting Type = Through Hole / Orientation = Right Angle / Termination Type = Soldering / Impedance Ohm = 50 / Frequency Max. GHz = 18 / Contact Material = Beryllium Copper / Contact Plating = Gold / Body Material = Zinc Alloy

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0733910083
  • 733910083