Molex 73251-1352

RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack
$ 3.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73251-1352.

TME

Datasheet5 pages6 years ago
Datasheet1 page4 years ago

Sager Electronics

Upverter

Molex

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Molex 73251-1352 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2008-07-09
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

RF / Coaxial Connector, MCX Coaxial, 50 ohm, Gold, Straight Jack, SMT Vertical, PCB Mount
Amphenol RF902-9049
Amphenol RF 902-9049 RF Connector, RF Switch, Straight, Jack, PCB, Surface Mount, 50 Ohm
Amphenol RF908-22101T
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
RF / Coaxial Connector, SMA Coaxial, 50 ohm, Gold, Straight Jack, Board Edge / End Launch, THT
TE Connectivity5-1814400-1
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Microcoaxial RF, 50 Ohm, PCB Vertical Jack Receptacle, SMT, 1.25mm Mounted Height
Amphenol RF901-144-8RFX
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle
Amphenol RF031-203-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
RF MCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of Molex 73251-1352 provided by its distributors.

RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack
Molex SMAConnector female Coaxial connector, surface mount, 50Ωimpedance, Welding termination
SMA Jack, Straight, PCB Receptacle, Surface Mount, Gold (Au) Body, One Piece Per Bag, 50 Ohms
Connector; Cable; Surface Mount; Straight; Brass; 0.348 in.; Beryllium Copper
RF Connectors / Coaxial Connectors SMA JACK SMT 50OHM
RF Connector Type = SMA / Gender = Plug / Mounting Type = SMD / Orientation = Straight / Termination Type = Soldering / Impedance Ohm = 50 / Frequency Max. GHz = 18 / Contact Material = Beryllium Copper / Contact Plating = Gold / Body Material = Brass
RF COAX CONN, SMA, JACK, 50 OHM, PCB; Connector Type: SMA Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Surface Mount Vertical; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; Frequency Max: 18GHz; Connector Mounting: PCB Mount; Product Range: 73251 Series; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0732511350
  • 0732511352
  • 73251-1350
  • 73251-1350.
  • 73251-1350..
  • 73251-1352.
  • 732511350
  • 732511352