Molex 73230-6120

RF / Coaxial Cable Assembly, MHF I Plug to SMA Bulkhead Jack, 1.37mm, 50 ohm, 12 ", 305 mm"
$ 8.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73230-6120.

IHS

Datasheet2 pages2 years ago

JRH Electronics

Inventory History

3 month trend:
+8.55%

Supply Chain

Introduction Date2023-08-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Molex 73230-6120 provided by its distributors.

RF / Coaxial Cable Assembly, MHF I Plug to SMA Bulkhead Jack, 1.37mm, 50 ohm, 12 ", 305 mm"
Cable Assembly 1.37mmCable 0.305m SMA to MHF1 F-PL Bag
Cable Assembly, 1 Conductor(s), Communication Cable
CASMA JACK TO MHF I LK1.37MM12 CABLE ASSEMBLY
Cross Referenced to MOLEX - Part MOL73230-6120
CBL ASSY MHF1 LK-SMA J-PL 12.01"
CABLE ASSY, MHF1 PLUG-SMA BLKHD JACK, 1 ; Cable Length - Imperial:12"; Cable Length - Metric:305mm; Coaxial Cable Type:1.37mm; Connector Type A:MHF1-Type Plug; Connector Type B:SMA Bulkhead Jack; Impedance:50ohm; Jacket Color:- RoHS Compliant: Yes
RF Connector A Series = SMA / RF Connector A Gender = Female / RF Connector A Body Style = Straight / RF Connector B Series = U.FL / RF Connector B Gender = Male / RF Connector B Body Style = Angled / Characteristic Impedance Ohm = 50 / Conductor Material = Beryllium Copper / Plating Material = Gold / Length mm = 305 / Jacket Colour = Black / Series = 73230

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0732306120
  • 73230-6120.
  • 73230-6120..
  • 732306120
  • 732306120..