Molex 73171-2600

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Surface Mount Terminal, Jack
$ 12.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73171-2600.

IHS

Datasheet2 pages10 years ago

Molex

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-1.75%

Supply Chain

Country of OriginTW
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

RadiallR142085161
1 BNC Header -35鈩儈+70鈩 3GHz 75惟 Coaxial Connectors (RF) ROHS
Rf Bnc Connector, 1 Contact(S), Female, Board Mount, Solder Terminal, Locking, Jack
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Surface Mount Terminal, Jack
Amphenol RF031-5329-72RFX
connector, rf coaxial, bnc commercial vertical pcb recept, 4-legs, post terminal
Amphenol034-1040
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity1274291-2
RF BNC Connector, Female, Board Mount, Solder Terminal, Jack

Descriptions

Descriptions of Molex 73171-2600 provided by its distributors.

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Surface Mount Terminal, Jack
RF Connectors / Coaxial Connectors BNC EDGE MNT BH REPT 75 OHM (AU) 3 GHz
Conn BNC F 3GHz 75Ohm ST Edge Mount Gold Bag
75 Ohms, BNC Jack, Bulkhead, PCB 3Ghz
CONN BNC RCPT STR 75OHM EDGE MNT
Bayonet Lock,Female Socket,Jack , 25.48mm
Rf Coax Conn, Bnc, Jack, 75 Ohm, Pcb; Connector Type:Bnc Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Board Edge/End Launch; Impedance:75Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper Rohs Compliant: Yes |Molex 73171-2600

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0731712600
  • 731712600