Molex 717360011

Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 717360011.

IHS

Datasheet2 pages16 years ago
Technical Drawing2 pages16 years ago

Master Electronics

Jameco

Verical

Farnell

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 717360011 provided by its distributors.

Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
1.27mm (.050") Pitch DIMM DRAM Socket, 8-Byte, Multiple Keys, Forklock, 168 Circuits, 5.0V
CONNECTOR, DIMM SOCKET; Connector Type:DIMM; Series:71736; No. of Contacts:168; Pitch Spacing:1.27mm; Row Pitch:1.91mm; Contact Termination:Through Hole Vertical; Contact Material:Phosphor Bronze; Contact Plating:Gold; Connector Mounting Orientation:Through Hole; Lead Spacing:1.27mm; Mounting Type:PCB Through Hole; No. of Ways:168; Pin Format:DIMM
DIMM Socket; Connector Type:DIMM Socket; No. of Contacts:168; Contact Material:Phosphor Bronze; Contact Plating:Gold; Pitch Spacing:0.05"; Series:71736; Peak Reflow Compatible (260 C):Yes; Body Material:Liquid Crystal Polymer ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0717360011
  • 71736-0011