Molex 71251-0012

Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 71251-0012.

element14 APAC

Datasheet3 pages16 years ago

IHS

Master Electronics

Jameco

DigiKey

CAD Models

Download Molex 71251-0012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 71251-0012 provided by its distributors.

Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
1.27mm Pitch DIMM Socket, Vertical, Multiple Keys, Plastic Peg, 168 Circuits, 3.3V Un-buffered
Conn DIMM Socket SKT 168 POS 2.54mm Solder ST Thru-Hole Tray
1.27mm Connectors 168P DIMM SOCKET DIMM SOCKET 168P
CONN SOCKET DIMM UNBUFFERED 3.3V
05 DIMM SKT PPEG MK PD-NI 168C <CA
DRAM DIMM Socket, Vertical, Multi-Key, Press-Fit Plastic Peg; Connector Type:DIMM Socket; No. of Contacts:168; Contact Material:Phosphor Bronze; Contact Plating:Gold; Pitch Spacing:0.05"; Series:71251; Socket Mounting:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0712510012
  • 712510012