Molex 712263025

1.00mm FFC/FPC Connectors 1.0MM RECEPT. 30 CKT Vert, ZIF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 712263025.

IHS

Datasheet2 pages16 years ago
Technical Drawing2 pages18 years ago

Master Electronics

DigiKey

Jameco

Sierra IC

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2010-06-30
LTD Date2010-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 712263025 provided by its distributors.

1.00mm FFC/FPC Connectors 1.0MM RECEPT. 30 CKT Vert, ZIF
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Receptacle
1MM FFC/FPC STR ZIF NBRB NPG 30CKT<AZ
1.00mm (.039") Pitch ZIF Receptacle, Vertical, without FFC Retention Barbs, 2.25mm (.089") PC Tail Length, with Plastic Polarizing Peg, 30 Circuits
CONN FFC VERT 30POS 1.00MM PCB
AS6081 Certified Vendor, 1 Year Warranty
PC Board Connector; Connector Type:FFC/FPC; Gender:Receptacle; No. of Contacts:30; Pitch Spacing:1mm; Contact Termination:Through Hole; Contact Material:Copper Alloy; Series:71226; Contact Plating:Tin; No. of Rows:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0712263025
  • 71226-3025
  • 71226-3025.