Molex 68789-0038

USB Shielded I/O Cable Assembly, USB 3.0, Type A Male-to-Type B Male, 1.0m Length, Black
$ 3.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 68789-0038.

Molex

Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.36%

Supply Chain

Country of OriginCN
Introduction Date2019-04-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-11-28
LTD Date2022-02-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 68789-0038 provided by its distributors.

USB Shielded I/O Cable Assembly, USB 3.0, Type A Male-to-Type B Male, 1.0m Length, Black
Cable Assembly USB 1m USB 3.0 Type A to USB 3.0 Type B 9 to 9 POS M-M 24AWG/30AWG USB
Cable Assembly 1m 9POS USB Type A to 9POS USB Type B PL-PL Bag
USB CABLE, 3.0 A PLUG-B PLUG, 3.3FT; Connector to Connector:Type A Plug to Type B Plug; Cable Length - Metric:1m; Cable Length - Imperial:3.3ft; USB Standard:USB 3.0; Jacket Colour:Black; Electronic Marking:-; Product Range:68789 Series; SVHC:No SVHC (15-Jan-2019); Connector A:USB Type A Plug; Connector B:USB Type B Plug

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0687890038
  • 68789-0038.
  • 68789-0038..
  • 687890038