Molex 68768-0398

USB Shielded I/O Cable Assembly, USB 2.0, Type A Male-to-Micro-USB B Male, 1.0m Length, Black
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 68768-0398.

Molex

Datasheet1 page5 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginCN
Introduction Date2018-09-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-11-28
LTD Date2022-02-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 68768-0398 provided by its distributors.

USB Shielded I/O Cable Assembly, USB 2.0, Type A Male-to-Micro-USB B Male, 1.0m Length, Black
Cable Assembly 1m 4POS USB Type A to 5POS Micro USB Type B PL-PL Bag
Usb Cables / Ieee 1394 Cables Usb2.0 A-Mtomicro Blk 1M
Cable Assembly, 30V, Communication Cable
Cross Referenced to MOLEX - Part MOL68768-0398
USB-A MA TO MIRCO USB-B MA ASY
CBL USB2.0 A PLG-MCR B PLG 3.28'
Usb Cable, 2.0 A-Micro Usb B Plug, 3.3Ft; Connector A:Usb Type A Plug; Connector B:Micro Usb Type B Plug; Cable Length - Metric:1M; Cable Length - Imperial:3.3Ft; Usb Standard:Usb 2.0; Jacket Color:Black; Electronic Marking:- Rohs Compliant: Yes |Molex 68768-0398

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0687680398
  • 68768-0398.
  • 687680398
  • 687680398.