Molex 68767-0199

HDMI A Male-to-HDMI A Male Cable Assembly, Version 1.4 with Ethernet, 1.0m Length, Black
$ 6.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 68767-0199.

Molex

Datasheet1 page5 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.60%

Supply Chain

Country of OriginCN
Introduction Date2023-11-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 68767-0199 provided by its distributors.

HDMI A Male-to-HDMI A Male Cable Assembly, Version 1.4 with Ethernet, 1.0m Length, Black
Cable Assembly UL 20276 1m HDMI Type A to HDMI Type A 19 to 19 POS M-M Solder-Solder 30AWG
Cable Assembly Video 1m HDMI A Male to HDMI A Male Black Bag
USB On-The-Go (OTG) Mini-AB Receptacle Right-Angle Surface Mount Solder Tails and Shell Tabs with Plastic Pegs Color Gray Lead-Free
Cable, Hdmi Type A Plug-Plug, 3.3Ft; Connector Type A:Hdmi Type A Plug; Connector Type B:Hdmi Type A Plug; Cable Length - Imperial:3.3Ft; Cable Length - Metric:1M; Jacket Color:Black; Product Range:68767 Series Rohs Compliant: Yes |Molex 68767-0199

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0687670199
  • 68767-0199.
  • 687670199