Molex 679558001

Conn SDIO Card HDR 9 POS Solder RA SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 679558001.

Master Electronics

Datasheet1 page14 years ago

Molex

Farnell

Supply Chain

Country of OriginHK
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 679558001 provided by its distributors.

Conn SDIO Card HDR 9 POS Solder RA SMD T/R
3.81mm (.150") Pitch Serial ATA IDT Power Receptacle, Gold (Au) Flash, 22AWG, without Latch, with Bump, Lead free
CONN SD CARD PUSH-PUSH R/A SMD
SDIO Reverse Type Stand off 2.0mm
CONNECTOR, SDIO CARD; Connector Type:Memory Card; Series:67955; Pitch Spacing:2.5mm; No. of Contacts:9; Contact Termination:Surface Mount Right Angle; Contact Plating:Tin; Contact Material:Copper; Connector Mounting Orientation:PC Board; Connector Type:Card Edge; Contact Material:Copper Alloy; Contact Plating:Tin; Contact Resistance:100mohm; Current Rating:0.5A; Housing Type:LCP Liquid Crystal Polymer ; Insulation Resistance:100Mohm; Lead Spacing:2.5mm; Mounting Type:PC Board; No. of Mating Cycles:10000; No. of Ways:9; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Voltage Rating VAC:100V; Withstand Voltage:500V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0679558001
  • 67955-8001