Molex 67503-1030

USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 67503-1030.

Molex

Technical Drawing1 page14 years ago
Datasheet2 pages14 years ago
Datasheet1 page16 years ago

Supply Chain

Country of OriginHK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-07-16
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2012-02-11
LTD Date2012-05-11
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 67503-1030 provided by its distributors.

USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
Conn USB RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Embossed T/R
30V(DC),30V(AC) Mini USB Type B Connectors,Type B,USB,USB Connectors 1 5 RCP
USB On-The-Go (OTG) Mini-B Receptacle, Surface Mount, Right-Angle, Solder Tabs with Back Cover and PCB Locator Plastic Pegs Length 0.80mm, Lead-Free
USB CONN, 2.0, MINI USB TYPE B, RCPT; USB Connector Type:Mini USB Type B; USB Standard:USB 2.0; Gender:Receptacle; No. of Positions:5Ways; Connector Mounting:Surface Mount; Orientation:Right Angle; Contact Material:Coppe

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0675031030
  • 675031030