
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| JRH Electronics | 67329-8040 | 840 | 280 | 15h | ||||||||
| Verical | 673298040 | 840 | 280 | |||||||||
| TME | 673298040-MOL | 840 | 280 | 2h | ||||||||
| DigiKey | 900-0673298040CT-ND | 3,752 | 1 | Cut Tape | ||||||||
| Heilind Americas | 67329-8040 | 0 | 1h |
Download Molex 67329-8040 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Molex 67329-8040 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: