Kycon KUSBX-AS2N-W

Usb Connector, 4 Contact(S), Female, Right Angle, Solder Terminal, Locking, Receptacle
$ 0.899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kycon KUSBX-AS2N-W.

IHS

Datasheet1 page12 years ago

Toby Electronics

Sager Electronics

Mouser

Inventory History

3 month trend:
+42.31%

Alternate Parts

Price @ 1000
$ 0.899
$ 0.779
$ 0.779
Stock
34,948
74,321
74,321
Authorized Distributors
6
6
6
Connector Type
Receptacle, USB
Receptacle, USB
Receptacle, USB
Gender
Female
Female
Female
Number of Ports
1
1
1
Number of Contacts
-
8
8
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Current Rating
1 A
1 A
1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Amphenol Communications SolutionsUE27AS54130
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB Stacked Connector, USB 2.0, USB Type A, 4 Positions, Gold, Right Angle, Phosphor Bronze
USB Stacked Connector, USB 2.0, USB Type A, 4 Positions, Gold, Right Angle, Phosphor Bronze
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Amphenol Communications SolutionsUE27BC5413H
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB-A Connector, USB 2.0, 4-Pin Plug, Through Hole Mount

Descriptions

Descriptions of Kycon KUSBX-AS2N-W provided by its distributors.

Usb Connector, 4 Contact(S), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB-A Connector, Stacked, 2-Row 8-Pin Plug, Horizontal Mount, TH
CONN RCPT STACKED USB TYPE A R/A
KUSBX - Kycon USB Type A Dual Port PCB Sockets
USB Connectors A TYPE RECEPTACLE STACKD WHITE
USB STACKED A-TYPE RECEPTACLE WHT INSUL

Manufacturer Aliases

Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names:

  • KYCON INC
  • KYC
  • KYCO
  • KYCON CABLE & CONNECTOR
  • KYCON CABLE & CONNECTOR INC
  • KCON
  • KYCON CONNECTORS
  • KYCON (Strategic)