Automotive Housing, Rcpt, 24Pos, 12A; Product Range:Cmc 64319 Series; Gender:Receptacle; No. Of Positions:24Positions; For Use With:Molex Cmc Cp 64322, 64323 Series Socket Contacts; Ip Rating:-; Voltage Rating:-; Current Rating:12A Rohs Compliant: Yes |Molex 64319-2211