Molex 63819-0900

Hand Crimp Tool for Male and Female Crimp Terminals, 16-24 AWG Wire
$ 288.635
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 63819-0900.

Newark

Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet1 page9 years ago
Datasheet9 pages12 years ago

Molex

TME

Factory Futures

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUS
Introduction Date2012-04-13
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2018-09-28
LTD Date2018-09-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 63819-0900 provided by its distributors.

Hand Crimp Tool for Male and Female Crimp Terminals, 16-24 AWG Wire
CRIMP TOOL, MINI FIT, 16-24AWG; Crimp Tool Type:Ratchet; For Use With:Molex 63819-0900 Mini-Fit Jr Series 24-16AWG Pin and Socket Contacts; Product Range:PremiumGrade 207129 Series; SVHC:No SVHC (15-Jan-2019); Crimp Capacity AWG Max:16AWG; Crimp Capacity AWG Min:24AWG; Wire Size AWG Max:16AWG; Wire Size AWG Min:24AWG
Hand Crimp Tool; Herramienta De Crimpado, Tipo:Manual; Para Usar Con:Molex Mini-Fit Jr 5556, 5558, 30490, 44476, 44485, 45750, 46012, 46018 & 46098 24-16Awg Terminals; Aplicación De Crimpado:Contacts; Crimp Size:24Awg To 16Awg |Molex 63819-0900

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0638190900
  • 63819-0900.
  • 638190900